Manufacturer Part #
BZT52C12T-TP
BZT52C12T series 12V 100MW SOD523 Diode Zener
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components BZT52C12T-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/12/2026
Details and Download
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Part Status:
Active
Active
Micro Commercial Components BZT52C12T-TP - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.1µA |
| Working Voltage-Nom: | 12V |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
8,000
$0.0219
16,000
$0.0216
24,000
$0.0214
40,000
$0.0211
80,000+
$0.0206
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount