Manufacturer Part #
BZT52H-C43,115
BZT52H Series 43 V 375 mW Surface Mount Single Zener Diode - SOD-123F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Package Style:SOD-123F Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BZT52H-C43,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 375mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50nA |
| Working Voltage-Nom: | 43V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
30,000
$0.0132
45,000
$0.0131
60,000
$0.013
90,000
$0.0129
120,000+
$0.0127
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Package Style:
SOD-123F
Mounting Method:
Surface Mount