text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79C2V7

BZX79C2V7 Series 500 mW 2.9 V 100 mA Through Hole Zener Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BZX79C2V7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Reverse Current-Max: 75µA
Working Voltage-Nom: 2.9V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$987.00
USD
Quantity
Unit Price
5,000
$0.0341
10,000
$0.0336
15,000
$0.0333
25,000
$0.0329
50,000+
$0.032
Product Variant Information section