Manufacturer Part #
BZX84C5V1-7-F
BZX84C5V1 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
Diodes Incorporated BZX84C5V1-7-F - Product Specification
Diodes Incorporated BZX84C5V1-7-F - Technical Attributes
Attributes Table
| Power Dissipation: | 350mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 2µA |
| Working Voltage-Nom: | 5.1V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.
This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package and is ideally suited for Automated Assembly Processes.
The BZX84C series has breakdown voltage range – 2.4 V to 39 V.
Pricing Section
Global Stock:
30,000
USA:
30,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0213
9,000
$0.0208
15,000
$0.0206
45,000
$0.0201
75,000+
$0.0196
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount