Manufacturer Part #
BZX84C9V1LT3G
BZX84C9V1 series 9.1V 225MW 10 mA SOT23-3 Zener Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BZX84C9V1LT3G - Technical Attributes
Attributes Table
| Power Dissipation: | 250mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.5µA |
| Working Voltage-Nom: | 9.1V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
10,000
$0.0174
20,000
$0.0172
30,000
$0.017
50,000
$0.0168
100,000+
$0.0164
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount