Manufacturer Part #
BZX85C24-TR
DIODE ZENER 24V 1.3W DO41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Vishay BZX85C24-TR - Technical Attributes
Attributes Table
| Power Dissipation: | 1.3W |
| Reverse Current-Max: | 0.5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 25Ω |
| Operating Temp Range: | -55°C to +175°C |
| Zener Current: | 10mA |
| Configuration: | Single |
| Height - Max: | 2.6mm |
| Dimension: | L 4.1mm x D 2.6mm |
| Working Voltage-Nom: | 24V |
| No of Terminals: | 2 |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0323
10,000
$0.0318
15,000
$0.0315
25,000
$0.0311
50,000+
$0.0303
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole