Manufacturer Part #
BZX85C3V9-TAP
BZX85 Series 1.3 W 3.9 V Through Hole Silicon Planar Zener Diode - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Ammo Pack Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BZX85C3V9-TAP - Technical Attributes
Attributes Table
| Power Dissipation: | 1.3W |
| Reverse Current-Max: | 10µA |
| Voltage Tolerance: | 5% |
| Impedance: | 15Ω |
| Zener Current: | 280mA |
| Configuration: | Single |
| Working Voltage-Nom: | 3.9V |
| No of Terminals: | 2 |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0323
10,000
$0.0318
15,000
$0.0315
25,000
$0.0311
50,000+
$0.0303
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole