Manufacturer Part #
DDZ9690-7
DDZ9690-7 Series 500 mW 5.6 V 10 mA Surface Mount Precision Zener Diode SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2351 | ||||||||||
Product Specification Section
Diodes Incorporated DDZ9690-7 - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 2µA |
| Working Voltage-Nom: | 5.6V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.
This DDZ9 series is offered in the convenient, surface mount plastic SOD-123 package and is ideally suited for automated assembly processes.
The DDZ9 series has breakdown voltage range – 1.8V to 43V.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0303
9,000
$0.0295
12,000
$0.0293
30,000
$0.0287
45,000+
$0.0281
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount