text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ9697T-7

DDZ9697T Series 10 V 10 mA Surface Mount Precision Zener Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ9697T-7 - Technical Attributes
Attributes Table
Power Dissipation: 150mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 10V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.70
USD
Quantity
Unit Price
3,000
$0.0649
6,000
$0.0638
9,000
$0.0632
12,000
$0.0627
15,000+
$0.0612
Product Variant Information section