text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4101UR-1

JANTX Series 8.2 V 500 mW Glass Surface Mount Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4101UR-1 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 46mA
Configuration: Single
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.88
USD
Quantity
Unit Price
1
$7.88
5
$7.78
25
$7.68
50
$7.63
150+
$7.51
Product Variant Information section