text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4471

JANTX Series 18 V ±5% 1.5 W Through Hole Glass Zener Diode - DO-204AL (DO-41)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip JANTX1N4471 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 650Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
83
USA:
83
194
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
83
Multiple Of:
111
Total
$619.18
USD
Quantity
Unit Price
111
$7.46
222+
$7.39
Product Variant Information section