Manufacturer Part #
JANTXV1N4107UR-1
JANTXV Series 13 V 500 mW ±5% Surface Mount Zener Diode- DO-213AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Package Style:DO-213AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2133 | ||||||||||
Microchip JANTXV1N4107UR-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Part Status:
Microchip JANTXV1N4107UR-1 - Technical Attributes
| Product Status: | Active |
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 50nA |
| Voltage Tolerance: | 5% |
| Impedance: | 200Ω |
| Operating Temp Range: | -65°C to +175°C |
| Zener Current: | 29mA |
| Configuration: | Single |
| Working Voltage-Nom: | 13V |
| No of Terminals: | 2 |
| Package Style: | DO-213AA |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-213AA
Mounting Method:
Surface Mount