text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z16VST1G

MM3Z16VST1 Series 300 mW 10 mA 16 V SMT Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
onsemi MM3Z16VST1G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Working Voltage-Nom: 16V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.70
USD
Quantity
Unit Price
3,000
$0.0189
9,000
$0.0184
15,000
$0.0182
45,000
$0.0178
75,000+
$0.0174
Product Variant Information section