text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z2V7T1G

MM3Z2V7T1G Series 2.7 V 10 mA 200 mW Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM3Z2V7T1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 20µA
Working Voltage-Nom: 2.7V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.018
9,000
$0.0176
15,000
$0.0174
45,000
$0.017
75,000+
$0.0166
Product Variant Information section