text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z3V3ST1G

MM3Z3V3ST1G Series 3.3 V ±3% 200 mW Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
onsemi MM3Z3V3ST1G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.20
USD
Quantity
Unit Price
3,000
$0.0444
6,000
$0.0437
12,000
$0.043
15,000
$0.0428
45,000+
$0.0414
Product Variant Information section