Manufacturer Part #
MM5Z10VT1G
MM5Z10VT1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
onsemi MM5Z10VT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 10V |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The MM5Z10V series of Zener diodes is packaged in a SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Key Features:
- Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
- Steady State Power Rating of 200 mW
- Small Body Outline Dimensions: 0.047" x 0.032" (1.20 mm x 0.80 mm)
- Low Body Height: 0.028" (0.7 mm)
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Pb-Free Packages are Available
Characteristics:
- Case: Void-free, transfer-molded, thermosetting plastic
- Epoxy Meets UL 94 V-0
- Lead: 100% Matte Sn (Tin)
- Mounting Position: Any
- Qualified Max Reflow Temperature: 260°C
- Device Meets MSL 1 Requirements
Applications:
- Cellular phones, hand held portables, and high density PC boards, where space is at a premium
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0324
9,000
$0.0316
12,000
$0.0314
30,000
$0.0307
45,000+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount