text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4683-E3-08

MMSZ4683 Series 3 V ±5% 500 mW SMT Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Vishay MMSZ4683-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.8µA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 3V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.00
USD
Quantity
Unit Price
3,000
$0.022
9,000
$0.0215
15,000
$0.0213
45,000
$0.0207
75,000+
$0.0203
Product Variant Information section