Manufacturer Part #
MMXZ5223B-TP
2.7V, 5%, 200mW 2-Pin SOD-323 T/R.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MMXZ5223B-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0242
9,000
$0.0236
15,000
$0.0234
30,000
$0.023
60,000+
$0.0224
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel