Manufacturer Part #
NZ9F3V3ST5G
DIODE ZENER 3.3V 250MW SOD923
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NZ9F3V3ST5G - Technical Attributes
Attributes Table
| Dimension: | L 0.85mm x W 0.65mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
8,000
$0.0716
16,000
$0.0704
24,000+
$0.0691
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel