Manufacturer Part #
PLVA668A,215
PLVA668A Series 6.8 V ±3 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PLVA668A,215 - Technical Attributes
Attributes Table
| Power Dissipation: | 250mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 10nA |
| Voltage Tolerance: | 3% |
| Impedance: | 100Ω |
| Operating Temp Range: | -65°C to +150°C |
| Zener Current: | 250µA |
| Voltage Temperature Coefficient: | 3.4mV/K |
| Configuration: | Single |
| Height - Max: | 1mm |
| Dimension: | L 3mm x W 1.4mm |
| Working Voltage-Nom: | 6.8V |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount