Manufacturer Part #
SMBJ5346B-TP
SMBJ5346B Series 9.1 V ±5% 5 W Surface Mount Silicon Zener Diode - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Micro Commercial Components SMBJ5346B-TP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Description Of Change:This PCN is being issued to notify customers that in order to improve automation and product quality .MCC add new qualified source . Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Micro Commercial Components SMBJ5346B-TP - Technical Attributes
| Power Dissipation: | 5W |
| Forward (Drive) Current: | 1A |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 7.5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 2Ω |
| Operating Temp Range: | -55°C to +150°C |
| Zener Current: | 520mA |
| Configuration: | Single |
| Working Voltage-Nom: | 9.1V |
| No of Terminals: | 2 |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount