text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5354B-TP

17V, 5%, 5W, 2-Pin SMB.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMBJ5354B-TP - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 2.5Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 280mA
Configuration: Single
Working Voltage-Nom: 17V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$591.00
USD
Quantity
Unit Price
3,000
$0.197
6,000
$0.194
9,000+
$0.191
Product Variant Information section