text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ4682T1G

SZMMSZ4682T1G Series 2.7 V 10 mA 500 mW Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMMSZ4682T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Configuration: Single
Height - Max: 1.35mm
Dimension: L  2.69mm x W  1.6mm
Working Voltage-Nom: 2.7V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$993.30
USD
Quantity
Unit Price
3,000
$0.0492
6,000
$0.0484
9,000
$0.0479
15,000
$0.0473
30,000+
$0.046
Product Variant Information section