Manufacturer Part #
SZMMSZ5V6T1G
MMSZ5V6T1 Series 500 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZMMSZ5V6T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 5.6V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0745
6,000
$0.0732
9,000
$0.0724
12,000
$0.0719
15,000+
$0.0702
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel