Manufacturer Part #
TZMB5V1-GS08
TZM Series 500 mW 5.2 V 2 % Tolerance Small Signal Zener Diode - SOD-80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOD-80 (LL-34) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TZMB5V1-GS08 - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 0.1µA |
| Working Voltage-Nom: | 5.1V |
| Package Style: | SOD-80 (LL-34) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0291
7,500
$0.0284
12,500
$0.028
25,000
$0.0276
50,000+
$0.0269
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount