Manufacturer Part #
ZM4730A-GS08
ZM4730A Series 3.9 V 50 uA Silicon Planar Power Zener Diodes - DO-213AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:DO-213AB Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ZM4730A-GS08 - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 50µA |
| Working Voltage-Nom: | 3.9V |
| Package Style: | DO-213AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.0873
3,000
$0.0858
6,000
$0.0843
7,500
$0.0838
22,500+
$0.0809
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DO-213AB
Mounting Method:
Surface Mount