Manufacturer Part #
1PS70SB14,115
1PS70SB14 Series 30 V 200 mA SMT Schottky Barrier Double Diode - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 1PS70SB14,115 - Technical Attributes
Attributes Table
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The 1PS70SB14,115 is a planar schottky barrier diode with an integrated guard ring for stress protection. Available in a very small SOT323 surface-mounted device (SMD) plastic package.
Features:
- Low forward voltage
- Low capacitance
- AEC-Q101 qualified
Applications:
- Ultra high-speed switching
- Line termination
- Voltage clamping
- Reverse polarity protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.144
6,000
$0.143
9,000
$0.141
12,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount