Manufacturer Part #
2N3906TFR
2N3906 Series 40 V CE Breakdown 0.2 A PNP General Purpose Amplifier - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
onsemi 2N3906TFR - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 0.2A |
| Power Dissipation-Tot: | 625mW |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
2N3906TFR PNP General Purpose Amplifier
The 2N3906 series is a general purpose amplifier, offered in bulk, ammo, and tape and reel.
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,000
$0.0423
6,000
$0.0412
10,000
$0.0407
20,000
$0.04
40,000+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole