Manufacturer Part #
2SA1797T100P
2SA1797 Series 50 V 3 A SMT PNP Power Transistor - SOT-89
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SA1797T100P - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 500mW |
| DC Current Gain-Min: | 82 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The 2SA1797T100P is a PNP power transistor with transition frequency of 200 MHz, available in SOT-89 package.
Features:
- Low saturation voltage VCE (sat) = −0.35 V (Max.) at IC / IB = −1 A / −50 mA
- Excellent DC current gain characteristics
- Complements the 2SA1797 and 2SC4672
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.174
2,000
$0.172
3,000
$0.171
5,000
$0.169
10,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount