Manufacturer Part #
2SC4081T106R
2SC4081 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-70
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SC4081T106R - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 150mA |
| Power Dissipation-Tot: | 0.2W |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The 2SC4081T106R is a Part of 2SC4081 Series 50 V 150 mA NPN General Transistor available in SC-70 Surface mount Package.It has an storage temperature ranging between -55 to 150°C.
Features:
- Low Cob. Cob=2.0pF (Typ.) Cob=2.0pF(Typ)
- Complements the 2SA1037AK/2SA1576A/2SA1774H/2SA2029
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
15,000
$0.0225
30,000
$0.0221
60,000+
$0.0216
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount