text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC5658RM3T5G

2SC5658RM3 Series NPN 50 V 0.15 A Surface Mount Transistor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SC5658RM3T5G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 260mW
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
88,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
24000
Multiple Of:
8000
Total
$1,221.60
USD
Quantity
Unit Price
8,000
$0.0523
16,000
$0.0514
24,000
$0.0509
32,000+
$0.0502
Product Variant Information section