text.skipToContent text.skipToNavigation

Manufacturer Part #

BC69PASX

BC69 Series 20V 2A SMT Medium Power PNP Bipolar Transistor DFN2020D-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC69PASX - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 2A
Power Dissipation-Tot: 420mW
Collector - Base Voltage: 32V
Collector - Emitter Saturation Voltage: 600V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 85
Collector - Current Cutoff: 100A
Configuration: Single
Frequency - Transition: 140MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$756.90
USD
Quantity
Unit Price
9,000
$0.0841
12,000
$0.0834
15,000+
$0.0815
Product Variant Information section