text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-25,235

BC817 Series 45V 500mA SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC817-25,235 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,130,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,680.00
USD
Quantity
Unit Price
10,000
$0.0479
20,000
$0.0471
30,000
$0.0466
40,000+
$0.046
Product Variant Information section