text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-40,215

BC817 Series 45 V 500 mA 250 mW SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC817-40,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 250
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
 
The BC817-40,235 is a NPN General-Purpose Transistor in a SOT-23 package at the operating Temperature ranging between -65 to 150 °C

Features:

  • High current
  • Low voltage

Applications:

  • General-purpose switching and amplification
Pricing Section
Global Stock:
0
USA:
0
13,320,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.60
USD
Quantity
Unit Price
3,000
$0.0492
6,000
$0.0484
9,000
$0.0479
15,000
$0.0473
30,000+
$0.046
Product Variant Information section