Manufacturer Part #
BC846BM3T5G
BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-723
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:8000 per Reel Package Style:SOT-723 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
onsemi BC846BM3T5G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 265mW |
| Package Style: | SOT-723 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
8,000
$0.0261
16,000
$0.0257
24,000
$0.0255
32,000
$0.0253
40,000+
$0.0248
Product Variant Information section
Available Packaging
- Reel Qty: 24,000+ / Unit Price: $0.0261 / Stock: 0 Qty: 8,000+$0.0261 Stock: 0
- Reel Qty: 24,000+ / Unit Price: $0.0261 / Stock: 0 Qty: 8,000+$0.0261 Stock: 0
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0261 / Stock: 0 Qty: 8,000+$0.0261 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0261 / Stock: 0 Qty: 8,000+$0.0261 Stock: 0
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount