Manufacturer Part #
BC847AW-TP
BC847AW Series 50 V 100 mA Surface Mount NPN Bipolar Transistor - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components BC847AW-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.29.00.65
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/12/2026
Details and Download
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Part Status:
Active
Active
Micro Commercial Components BC847AW-TP - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| DC Current Gain-Min: | 110 |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0129
9,000
$0.0126
30,000
$0.0123
60,000
$0.0121
120,000+
$0.0118
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount