Manufacturer Part #
BC847BM,315
BC847 Series 45 V 100 mA Surface Mount General Purpose Transistor - SOT-883
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-883 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BC847BM,315 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 250mW |
| DC Current Gain-Min: | 200 |
| Package Style: | SOT-883 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$0.0894
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-883
Mounting Method:
Surface Mount