text.skipToContent text.skipToNavigation
Product Specification Section
Nexperia BC847C,215 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC847C,215 is a NPN general-purpose transistors in small plastic packages havins a operating frequency ranging between -65 to 150 °C

Features:

  • Low current
  • Low voltage
  • Three different gain selections

Applications:

  • General-purpose switching and amplification

     

     
Pricing Section
Global Stock:
48,000
Germany:
48,000
15,030,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$52.20
USD
Quantity
Unit Price
3,000
$0.0174
9,000
$0.017
15,000
$0.0168
60,000
$0.0163
90,000+
$0.0159