Manufacturer Part #
BC848ALT1G
BC Series 30 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1550 | ||||||||||
Product Specification Section
onsemi BC848ALT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BC848ALT1G is a NPN Silicon General Purpose Transistor, available in a SOT-23 package.
Features:
- Moisture Sensitivity Level: 1
- ESD Rating − Human Body Model: >4000 V
- ESD Rating − Machine Model: >400 V
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- ESD Protection
- Polarity Reversal Protection
- Data Line Protection
- Inductive Load Protection
- Steering Logic
Pricing Section
Global Stock:
293
USA:
293
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
1
$0.148
15
$0.108
75
$0.0845
300
$0.0642
1,500+
$0.0405
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount