Manufacturer Part #
BU941ZPFI
BU941ZPFI Series NPN 350 V 15 A High Voltage Power Darlington Transistor -TO-3PF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-3PF |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BU941ZPFI - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 350V |
| Collector Current Max: | 15A |
| Power Dissipation-Tot: | 65W |
| DC Current Gain-Min: | 300 |
| Package Style: | TO-3PF |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.20
25
$3.16
75
$3.11
150
$3.08
400+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-3PF