Manufacturer Part #
DMMT5551-7-F
DMMT5551 Series 2 NPN 160V 300 mW Small Signal Surface Mount Transistor-SOT-26
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Diodes Incorporated DMMT5551-7-F - Product Specification
Diodes Incorporated DMMT5551-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 160V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 300mW |
| DC Current Gain-Min: | 80 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0917
6,000
$0.0901
9,000
$0.0892
12,000
$0.0885
15,000+
$0.0865
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount