text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS4140V-7

DSS4140V Series 40 V 1 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DSS4140V-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 600mW
DC Current Gain-Min: 300
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.60
USD
Quantity
Unit Price
3,000
$0.0552
6,000
$0.0543
9,000
$0.0538
15,000
$0.0531
30,000+
$0.0517
Product Variant Information section