Manufacturer Part #
DSS5140U-7
DSS5140U Series 40 V 1 A 400 mW PNP Surface Mount Transistor - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DSS5140U-7 - Product Specification
Diodes Incorporated DSS5140U-7 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 400mW |
| DC Current Gain-Min: | 160 |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0552
6,000
$0.0543
9,000
$0.0538
15,000
$0.0531
30,000+
$0.0517
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount