text.skipToContent text.skipToNavigation

Manufacturer Part #

DXT2011P5-13

DXT2011P5 Series 100 V 6 A NPN Medium Power Low Saturation Transistor-PowerDI™ 5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DXT2011P5-13 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 0.74W
Collector - Base Voltage: 200V
Collector - Emitter Saturation Voltage: 0.18V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 30
Collector - Current Cutoff: 20nA
Configuration: Single
Frequency - Transition: 130MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,325.00
USD
Quantity
Unit Price
5,000+
$0.265
Product Variant Information section