text.skipToContent text.skipToNavigation

Manufacturer Part #

DXT5551-13

NPN 160 V 600 mA 0.75 W Surface Mount Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Diodes Incorporated DXT5551-13 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 160V
Collector Current Max: 600mA
Power Dissipation-Tot: 750mW
DC Current Gain-Min: 30
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.103
7,500
$0.102
10,000
$0.101
12,500+
$0.0985
Product Variant Information section