Manufacturer Part #
FJP13009H2TU
FJP13009 Series 400 V CE Breakdown 12 A NPN Power Transistor - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FJP13009H2TU - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 12A |
| Power Dissipation-Tot: | 100W |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The FJP13009H2TU is a part of FJP13009 series power transistor. It has a storage temperature ranging from -65°C to +150°C and its available in TO-220 package.
Features:
- High Voltage Capability
- High Switching Speed
- Suitable for Electronic Ballast and Switching Mode Power Supply
Applications:
- Military & Civil Aerospace
- Home Audio System Components
- Mobile Comm Infrastructure
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount