Manufacturer Part #
IMX25T110
IMX25 Series 20 V 300 mA SMT Dual NPN General Purpose Transistor - SC-74
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM IMX25T110 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 300mA |
| Power Dissipation-Tot: | 300mW |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0806
6,000
$0.0792
9,000
$0.0784
12,000
$0.0778
15,000+
$0.076
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount