Manufacturer Part #
MBT6429DW1T1G
MBT6429 Series 45 V 200 mA 150 mW Dual NPN Amplifier Transistor - SOT363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
onsemi MBT6429DW1T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 150mW |
| DC Current Gain-Min: | 500 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0393
6,000
$0.0387
12,000
$0.038
15,000
$0.0378
45,000+
$0.0366
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount