text.skipToContent text.skipToNavigation

Manufacturer Part #

MJB44H11G

MJB Series 80 V 10 A Surface Mount NPN Complementary Power Transistor - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
onsemi MJB44H11G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 10A
DC Current Gain-Min: 60
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,400
Factory Lead Time:
16 Weeks
Minimum Order:
1150
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$701.50
USD
Quantity
Unit Price
50
$0.64
200
$0.62
500
$0.61
1,250
$0.60
2,000+
$0.58
Product Variant Information section