text.skipToContent text.skipToNavigation

Référence fabricant

MJF15031G

MJF Series 150 V 8 A Flange Mount PNP Complementary Power Transistor - TO-220FP

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2404
Product Specification Section
onsemi MJF15031G - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 150V
Collector Current Max: 8A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 40
Style d'emballage :  TO-220FP (TO-220FPAB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The Bipolar Power Transistor is designed for general-purpose amplifier and switching applications, where mounting surface of the device is required to be electrically isolated from the heatsink or chassis.

Features:

  • Electrically Similar to the Popular MJE15030 and MJE15031
  • 150 VCEO(sus)
  • 8 A Rated Collector Current
  • No Isolating Washers Required
  • Reduced System Cost
  • High Current Gain-Bandwidth Product fT = 30 MHz (Min) @ IC = 500 mAdc
  • UL Recognized, File #E69369, to 3500 VRMS Isolation
  • Pb-Free Packages are Available

Learn more about the MJF15 family of Bipolar Transistors

Pricing Section
Stock global :
50
États-Unis:
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
50
Multiples de :
50
Total 
51,00 $
USD
Quantité
Prix unitaire
50
$1.02
150
$0.99
250
$0.98
1 000
$0.95
1 500+
$0.925
Product Variant Information section